Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-3M DISC (IEC)
Order Code1633485
Product RangeZ2-K-3M Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.960 |
10+ | €22.540 |
25+ | €21.110 |
50+ | €18.860 |
100+ | €18.480 |
Price for:Each
Minimum: 1
Multiple: 1
€23.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-3M DISC (IEC)
Order Code1633485
Product RangeZ2-K-3M Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max+200°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeZ2-K-3M Series
Product Overview
The Z2-K-3M DISC (IEC) is a fine wire Disc Thermocouple with PTFE insulated wires terminated in a 6.35mm copper disc. Ideal for fast response surface measurement and supports 0 to 200°C temperature.
- Type K thermocouple
- Twin-twist Class 1 cable wire
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
Z2-K-3M Series
Sensing Temperature Min
0°C
Sensing Temperature Max
+200°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072