Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1 X 5
Order Code8598223
Product RangeZ2-K Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1 X 5
Order Code8598223
Product RangeZ2-K Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Sensing Temperature Max+250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeZ2-K Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for Z2-K-1 X 5
1 Product Found
Product Overview
The Z2-K-1 X 5 is a PTFE exposed Welded-tip Thermocouple features good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. The 2 metre long PTFE twin twisted cable of the thermocouple features green for positive wire tail and white for negative wire tail. Supports -75 to +250°C temperature range.
- Type K thermocouple
- Fast response, welded exposed junction
- Tolerance to IEC 584 Class 1
- Colour code to IEC 584-3
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
Z2-K Series
Sensing Temperature Min
-75°C
Sensing Temperature Max
+250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01