Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-967-FAR
Order Code2749496
Also Known AsCT-Z8-C80-K-1-ANSI (1/0.2 PFA TTP)
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.980 |
10+ | €30.320 |
25+ | €29.710 |
50+ | €29.110 |
100+ | €28.500 |
Price for:Each
Minimum: 1
Multiple: 1
€31.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-967-FAR
Order Code2749496
Also Known AsCT-Z8-C80-K-1-ANSI (1/0.2 PFA TTP)
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max220°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-967-FAR is an ANSI PFA cable tidy exposed junction thermocouple with fitted mini plug.
- Complete, precision fine wire, high-sensitivity thermocouple with a fitted miniature connector
- Cable tidy + miniature plug termination
- PFA twin twisted cable type and miniature plug cable termination
- Max temperature of 220°C
- Class 1 wire for high accuracy tolerance
- K type thermocouple
- 1/0.2mm cable size
- 1m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-75°C
Sensing Temperature Max
220°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979