Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €128.400 |
Price for:Each
Minimum: 5
Multiple: 5
€642.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-948-FAR
Order Code2749477
Technical Datasheet
Length1m
Temperature Sensor TypePt100
Measured Temperature Min0°C
Measured Temperature Max400°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-948-FAR is an RTD in-head mounted temperature transmitter that connects to any standard pt100 resistance sensor and converts the linearised temperature to a (4 to 20) mA signal. Housing moulded in general-purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates.
- Compatible with Pt100 platinum resistance thermometers
- Surface mounting for remote installation
- 4 to 20mA output, entry threads M16
- 1metre of 7/0.2mm cable
- High impact ABS plastic head construction
- Bare tails termination
- 1000mm cable length
- F/G + SSOB cable insulation
- 0°C to + 400°C transmitter range
Technical Specifications
Length
1m
Measured Temperature Min
0°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analog
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Temperature Sensor Type
Pt100
Measured Temperature Max
400°C
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489