Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-932-FAR
Order Code2749461
Also Known AsRG-S2B-DM333-500-C59
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.900 |
10+ | €23.610 |
25+ | €23.140 |
50+ | €22.670 |
100+ | €22.190 |
Price for:Each
Minimum: 1
Multiple: 1
€24.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-932-FAR
Order Code2749461
Also Known AsRG-S2B-DM333-500-C59
Technical Datasheet
RTD Type-
Length500mm
External Diameter2mm
Sensing Temperature Max250°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric500mm
Cable Length - Imperial19.68"
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-932-FAR from Labfacility is a PT100 thin film resistor with 300mm 24awg wire lead.
- Thin film construction Class B
- Fast response time
- 2 Wire configuration
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range: -50°C to +250°C
- Extended lead wires: PTFE insulated, stranded conductors
- European / British Standard: Conforms to IEC 60751:2008 / BS EN 60751:2008
Technical Specifications
RTD Type
-
External Diameter
2mm
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
10mm
Cable Length - Imperial
19.68"
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Length
500mm
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
2mm
Cable Length - Metric
500mm
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381