Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.080 |
5+ | €42.980 |
10+ | €40.920 |
25+ | €40.100 |
50+ | €39.280 |
Price for:Each
Minimum: 1
Multiple: 1
€45.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1479-FAR
Order Code3584212
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent
RTD AccuracyClass B
Sensing Temperature Max650°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1479-FAR is a 100 ohm dual element wire wound detector.
- Wirewound construction for optimum performance and stability
- Dual element Pt100 sensor type
- Temperature range from -200°C to +650°C
- 25 x 2.8mm size
- Class B tolerance
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
RTD Type
Component
Sensing Temperature Max
650°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001