Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.790 |
| 10+ | €20.660 |
| 25+ | €19.980 |
| 50+ | €19.250 |
| 100+ | €18.640 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1473-FAR
Order Code3584206
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max650°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1473-FAR is a 100 ohm wire wound detector. The wirewound construction for optimum performance and stability.
- Pt100 single element sensor type
- 25 x 1.5mm size
- Temperature range from -200°C +650°C
- Class B tolerance
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Component with Leads
Sensing Temperature Max
650°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001