Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €315.450 |
5+ | €248.330 |
10+ | €243.360 |
25+ | €238.400 |
50+ | €233.430 |
Price for:Each
Minimum: 1
Multiple: 1
€315.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1413-FAR
Order Code3514799
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1413-FAR is a platinum resistance Pt100 hygienic thermometer. Ideal for hygienic processes including dairy, brewery and pharmaceutical applications.
- Pt100, 3 wire sensor type
- 6.0mm sheath diameter
- 125mm sheath length
- 8.0mm support diameter
- 50mm support length
- Transmitter fitted
- KNEF terminal head
- 1.5'' RJT style fitting connection type
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35