Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.210 |
5+ | €44.400 |
10+ | €41.590 |
25+ | €37.170 |
50+ | €36.430 |
Price for:Each
Minimum: 1
Multiple: 1
€47.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1403-FAR
Order Code3514788
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric150mm
Probe Diameter - Imperial-
Probe Diameter - Metric4.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1403-FAR is an IEC mineral insulated thermocouple with standard thermocouple plug.
- K type thermocouple
- 4.5mm probe dia
- 150mm probe length
- 310SS sheath
- Probe temperature range -40°C up to +1100°C
- Chromium/aluminium conductors
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04