Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.560 |
| 5+ | €91.280 |
| 10+ | €87.370 |
| 25+ | €85.630 |
| 50+ | €83.880 |
Price for:Each
Minimum: 1
Multiple: 1
€94.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1392-FAR
Order Code2918836
Technical Datasheet
Thermocouple Type-
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial4.33"
Probe Length - Metric110mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1392-FAR is a handheld 316 stainless steel air probe with a vented sheath for general air temperature measurement. It consists of a handle, 2metre coiled cable, and a mini plug.
- Probe length is 110mm
- Diameter is 4.0mm
- Maximum temperature is 400°C
- Fitted mini plug
Technical Specifications
Thermocouple Type
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
110mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-
Sensing Temperature Max
400°C
Lead Length - Imperial
80"
Probe Length - Imperial
4.33"
Probe Diameter - Imperial
0.157"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2