Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1255-FAR
Order Code2918701
Also Known AsWK-500-D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.280 |
10+ | €12.490 |
25+ | €11.700 |
50+ | €11.080 |
100+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€13.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1255-FAR
Order Code2918701
Also Known AsWK-500-D
Technical Datasheet
Thermocouple Wire TypeK
Thermocouple TypeK
Measured Temperature Min-
Length - Imperial6.6ft
Measured Temperature Max-
Length - Metric2m
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1255-FAR is an IEC Type K retractable curly thermocouple lead.
- 2m fully extended cable length
- Polyurethane outer cable type
- Thermocouple plug connector type
- Miniature connector size, green colour
- Colour code (cores & jacket) to IEC-584-3
- Thermocouple Type K
- Miniature thermocouple plug termination type
- 10/0.12mm strand size
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
-
SVHC
No SVHC (21-Jan-2025)
Thermocouple Type
K
Length - Imperial
6.6ft
Length - Metric
2m
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05