Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1237-FAR
Order Code2785053
Also Known AsFAA-GSK-4.5-150-2.0-C4-T-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.060 |
5+ | €26.280 |
10+ | €25.190 |
25+ | €24.690 |
50+ | €24.180 |
Price for:Each
Minimum: 1
Multiple: 1
€27.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1237-FAR
Order Code2785053
Also Known AsFAA-GSK-4.5-150-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1237-FAR is a general purpose thermocouple probe.
- K thermocouple type
- 2m cable length
- 4.5 x 150mm probe (diameter x length)
- Bare tail termination
- Rugged thermocouple with stainless steel sheath
- Grounded hot junction for fast response
- Glass fibre insulated lead with stainless steel overbraid
- Temperature range from -60°C to 350°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Bare Wire
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2