Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1216-FAR
Order Code2785064
Also Known AsZ2-K-10M-Plug IEC
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.140 |
5+ | €28.640 |
10+ | €27.100 |
25+ | €26.560 |
50+ | €26.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1216-FAR
Order Code2785064
Also Known AsZ2-K-10M-Plug IEC
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1216-FAR is an IEC PTFE insulated twin twisted exposed junction thermocouple.
- K type thermocouple
- 1/0.2mm cable size
- 10m cable length
- Miniature plug termination
- Fast response, welded exposed junction
- Temperature range from -75°C to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
32.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04