Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1202-FAR
Order Code2785062
Also Known AsZ2-K-2-MP
Technical Datasheet
63 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.810 |
| 10+ | €12.090 |
| 25+ | €11.850 |
| 50+ | €11.610 |
| 100+ | €11.360 |
Price for:Each
Minimum: 1
Multiple: 1
€12.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1202-FAR
Order Code2785062
Also Known AsZ2-K-2-MP
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max260°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1202-FAR is an IEC PTFE exposed welded tip thermocouple with miniature thermocouple plug.
- K type thermocouple, 2m cable length
- Green +positive tail wire code, white -negative tail wire code
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- 1/0.2mm conductors, 2m (6.56ft) length, miniature plug termination
- Re-wireable miniature flat pin plug
- Tolerance to IEC 584 class 1, colour code to IEC 584-3
- Ideal for test and development applications
- Temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensing Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Insulated
SVHC
No SVHC (25-Jun-2025)
Alternatives for XF-1202-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013