Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €140.150 |
5+ | €134.520 |
Price for:Each
Minimum: 1
Multiple: 1
€140.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1147-FAR
Order Code2816487
Technical Datasheet
Accessory TypeSelector Switch Box
For Use WithResistance Sensors and Thermometers
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1147-FAR is a planum resistance sensor selector switch box. A front panel rotary switch providing easy selection and clear indication of the desired channel, suitable for use with most types of resistance sensors including RTD resistance thermometers, thermistors etc. Inputs via rear mounted terminals, with 1 metre of output lead for connecon to a panel thermometer or any other display or measuring device.
- Panel mounting multipole rotary switch unit in a DIN case for selecting 1 of 6 temperature sensors
- Suitable for use with resistance thermometers, including 2, 3 & 4-wire PT100’s, Pt1000’s etc
- Can be used with other types of resistance sensors i.e. thermistors etc
- Input connections – via barrier terminal strip (4 x screw terminals for each of 6 i/p connections)
- Output connection - one metre PVC insulated, 4 wire tails
- Input selection – multipole rotary switch
- Dimensions - DIN size bezel 48mm high x 96mm wide
- Panel cut-out - 45mm high x 92 mm wide
Technical Specifications
Accessory Type
Selector Switch Box
SVHC
No SVHC (21-Jan-2025)
For Use With
Resistance Sensors and Thermometers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225