Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.040 |
| 5+ | €79.850 |
| 10+ | €76.880 |
| 25+ | €75.340 |
| 50+ | €73.800 |
Price for:Each
Minimum: 1
Multiple: 1
€83.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1110-FAR
Order Code2785117
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max500°C
RTD AccuracyClass B
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length250mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1110-FAR is a platinum resistance Pt100 dual element mineral insulated sensor probe. Mineral Insulated Duplex PRT’s with two independent PT100 detectors inside tip of probe. This allows one probe to be connected to two measurement or control devices, alternatively, one sensor may be used as a primary and the other as a backup, eliminating the need to remove and replace the probe if one of the sensors should fail.
- 6mm probe diameter, 250mm probe length
- 1meter cable length
- 7/0.2mm cable conductor
- High temperature, rugged, flexible Pt100 probe with dual element
- Suitable for many industrial applications including high pressure, vacuum and vibration
- Pt100 Class B, 2 x 3 wire connection
- Flexible stainless steel sheath, 6.0mm diameter
- Probe can be bent to enable fitting in awkward locations
- 1 metre 6 core PTFE® insulated, screened lead
- Sensor temperature rating -50°C to +500°C
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
500°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
250mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254