Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1040-FAR
Order Code2772013
Also Known AsMA-ISK-S30-300-P5-1.0-C8-T-I-Z
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.670 |
| 5+ | €22.930 |
| 10+ | €22.020 |
| 25+ | €21.580 |
| 50+ | €21.140 |
Price for:Each
Minimum: 1
Multiple: 1
€23.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1040-FAR
Order Code2772013
Also Known AsMA-ISK-S30-300-P5-1.0-C8-T-I-Z
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1040-FAR is an IEC mineral insulated type K thermocouple with a threaded pot.
- Nickel chromium/nickel aluminium conductors
- 310 stainless steel sheath with Insulated hot junction
- 1 metre 7/0.2mm PTFE insulated twisted pair cable (colour coded to IEC 584-3)
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -40°C to +1100°C
- M8x1 threaded pot seal complete with 2 x stainless steel locknuts
- Sheath composition is 310 stainless steel (25/20 chromium nickel steel)
- Single element, hot junction insulated sheath in order to prevent electrical noise and interference
- Green positive lead wire, white negative lead wire
- 3mm probe diameter, 300mm probe length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
300mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05