Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1004-FAR
Order Code2770782
Also Known AsFC-201-D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1004-FAR
Order Code2770782
Also Known AsFC-201-D
Technical Datasheet
Thread Size - Imperial1/2" BSPP
Thread Size - Metric-
MaterialStainless Steel
Product Range-
Technical Specifications
Thread Size - Imperial
1/2" BSPP
Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05