Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWT-200/50M (IEC)
Order Code7082344
Product RangeType T
Also Known AsWT-200-D
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.680 |
| 5+ | €71.510 |
| 10+ | €69.350 |
| 25+ | €67.180 |
| 50+ | €57.020 |
Price for:Each
Minimum: 1
Multiple: 1
€73.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-200/50M (IEC)
Order Code7082344
Product RangeType T
Also Known AsWT-200-D
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeType T
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Thermocouple extension cable PVC insulated flat pair
- Thermocouple type T
- 7/0.2mm stranded conductors
- Brown jacket, +Brown/-white cores, 50m reel length
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating -10°C to 105°C
- Colour code (cores and jacket) to IEC-584-3
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
Type T
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84