Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWC-052 X10
Order Code1289661
Also Known AsWC-052-D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.260 |
| 5+ | €64.310 |
| 10+ | €62.360 |
| 25+ | €60.410 |
| 50+ | €51.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€66.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-052 X10
Order Code1289661
Also Known AsWC-052-D
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Jacket Colour-
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
External Diameter-
Operating Temperature Max260°C
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WC-052 X10 is a 4 core PFA insulated, tin plated copper screen, PRT sensor cable / wire.
- RTD colour code, 10m length
- PFA insulated 7/0.2mm tin plated copper conductors, twisted cores with nylon cord
- Tin plated copper braided screen with PFA insulated outer jacket
- PFA PTFE constructed cable type
- Maximum temperature is +260°C, minimum temperature is -75°C
- Cores colour coded red and white in accordance with IEC-751, black outer jacket
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
10m
Jacket Colour
-
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Operating Temperature Max
260°C
Product Range
-
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
External Diameter
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3