Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S30-250-P5-IEC
Order Code4073449
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.110 |
| 5+ | €36.840 |
| 10+ | €35.250 |
| 25+ | €34.540 |
| 50+ | €33.840 |
Price for:Each
Minimum: 1
Multiple: 1
€38.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S30-250-P5-IEC
Order Code4073449
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MD-IST-S30-250-P5-IEC is an IEC type T mineral insulated thermocouple with threaded pot. It is flexible mineral insulated probe with 316 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Termination is 100mm PFA twin twisted 7/0.2mm tails, +brown/-white colour coded in accordance with IEC 584.
- Type T with threaded pot & tails – 316 stainless steel
- Probe temperature range from -100°C to +400°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -100°C to +400°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 200°C pot seal rating
- Sensor type is type T to IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 3mm probe diameter, 250mm probe length
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Lead Length - Imperial
3.94"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026