Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I20-3000-SP
Order Code2454350
Product RangeMB-ISK-I20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.830 |
5+ | €92.500 |
10+ | €88.550 |
25+ | €86.780 |
50+ | €85.000 |
Price for:Each
Minimum: 1
Multiple: 1
€95.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I20-3000-SP
Order Code2454350
Product RangeMB-ISK-I20 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial120"
Probe Length - Metric3m
Probe Diameter - Imperial0.079"
Probe Diameter - Metric2mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMB-ISK-I20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MB-ISK-I20-3000-SP is an IEC, mineral insulated thermocouple with a standard plug.
- Mineral insulated type K thermocouple
- Inconel® alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Standard plug termination (200°C)
- Standard round pin plug, colour coded green in accordance IEC termination
- Probe temperature range from -40°C to +1100°C <gt/>1.0mm diameter
- 2mm probe diameter
- 3000mm probe length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
120"
Probe Diameter - Imperial
0.079"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MB-ISK-I20 Series
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
3m
Probe Diameter - Metric
2mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06