Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-600-MP
Order Code2454354
Product RangeMB-ISK-I10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.280 |
5+ | €52.930 |
10+ | €49.580 |
25+ | €44.310 |
50+ | €43.420 |
Price for:Each
Minimum: 1
Multiple: 1
€56.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-600-MP
Order Code2454354
Product RangeMB-ISK-I10 Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max750°C
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric600mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMB-ISK-I10 Series
Product Overview
MB-ISK-I10-600-MP is an IEC, inconel sheath, mineral insulated thermocouple with miniature plug.
- Mineral insulated type ‘K’ thermocouple
- 1mm probe diameter
- 600mm probe length
- Inconel® Alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many application and processes
- Insulated hot junction
- Miniature plug termination and miniature flat pin plug, color-coded ‘Green’ in accordance IEC
- Conforms to IEC specification
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MB-ISK-I10 Series
Sensing Temperature Min
-40°C
Sensing Temperature Max
750°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
600mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025