Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-1000-MP
Order Code2454355
Product RangeMB-ISK-I10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €59.370 |
Price for:Each
Minimum: 5
Multiple: 5
€296.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-1000-MP
Order Code2454355
Product RangeMB-ISK-I10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMB-ISK-I10 Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MB-ISK-I10 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025