Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-1000-P1-2.0-C2-T
Order Code1289619
Product RangeMA-ISK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.130 |
| 5+ | €37.770 |
| 10+ | €36.150 |
| 25+ | €35.430 |
| 50+ | €34.710 |
Price for:Each
Minimum: 1
Multiple: 1
€39.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-1000-P1-2.0-C2-T
Order Code1289619
Product RangeMA-ISK Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-
Sensing Temperature Max+1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMA-ISK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA-ISK-S10-1000-P1-2.0-C2-T is a Type K, mineral insulated thermocouple. Particularly suitable for high pressure, high vacuum and high vibration applications.
- Very rugged and flexible
- Stainless steel (310) Sheath
- Max temperature of probe is 1100°C (K)
- Plain pot seal (max temp 200°C)
- 7/0.2mm PFA insulated lead
- 1mm diameter
- 1000mm probe length
- 2m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MA-ISK Series
Sensing Temperature Min
-100°C
Sensing Temperature Max
+1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15