Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS
Order Code2420256
Product RangeEXT Series
Technical Datasheet
7 In Stock
14 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.210 |
10+ | €27.670 |
25+ | €27.120 |
50+ | €26.560 |
100+ | €26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€29.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS
Order Code2420256
Product RangeEXT Series
Technical Datasheet
Thermocouple Wire TypeK
Thermocouple TypeK
Length - Imperial6.6ft
Measured Temperature Min-
Sensing Temperature Max220°C
Length - Metric2m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product RangeEXT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EXT-K-C1 series IEC Thermocouple Extension Leads with miniature or standard connectors.
- Single pair 7/0.2 cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
6.6ft
Sensing Temperature Max
220°C
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
EXT Series
Thermocouple Type
K
Measured Temperature Min
-
Length - Metric
2m
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004944