Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM503 (X5)
Order Code7218850
Product RangeDM Series
Also Known AsDM-503-D
Technical Datasheet
198 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.110 |
| 10+ | €23.630 |
| 25+ | €23.150 |
| 50+ | €22.660 |
| 100+ | €22.180 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€24.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM503 (X5)
Order Code7218850
Product RangeDM Series
Also Known AsDM-503-D
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max500°C
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM503 (X5) is a thin film Platinum Sensing Resistor for surface and immersion applications where protected. Flat element features thick film technology giving particularly good vibration resistance and long term stability.
- Pt100 elements to IEC751 Class B
- -50 to 500°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495