Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-508
Order Code1289666
Product RangeDM Series
Also Known AsDM-508-D
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
10+ | €6.450 |
25+ | €6.190 |
50+ | €5.920 |
100+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-508
Order Code1289666
Product RangeDM Series
Also Known AsDM-508-D
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass A
Sensing Temperature Max500°C
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM-508 is a 100 ohm flat film detector. It is resistant to vibration and shock.
- 2 x 5mm size
- Tolerance - Class A in accordance with IEC 60751
- Sensor type is Pt100 (100 ohms at 0°C)
- Thin film, 10mm tails element
- Maximum temperature is +500°C, minimum temperature is -50°C
- 38.5ohms (nominal) fundamental interval
- 100 ohms ice point resistance
- <lt/>0.5°C/mW self-heating, ±0.05% stability
- <lt/>0.4s at t0.9 (in water at 0.4m/sec) thermal response
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361