Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-MP-J (1.9KG PULL)
Order Code4156000
Also Known AsXF-2011-FAR
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €59.270 |
Price for:Each
Minimum: 1
Multiple: 1
€59.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-MP-J (1.9KG PULL)
Order Code4156000
Also Known AsXF-2011-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-50°C
Measured Temperature Max-
Sensing Temperature Max250°C
Sensor Body MaterialMagnet
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BMS-K-2M-MP-J (1.9KG PULL) is a 1.9Kg pull button magnet thermocouple. It has PFA insulated cable with stainless steel over-braid.
- Thermocouple type K, 2m cable length
- Miniature plug termination
- Magnet is 19.1mm diameter / 12.7mm height, maximum pull is 1.9Kg
- 7/0.2mm core/strands
- Maximum temperature is 250°C, minimum temperature is -50°C
- Meets JIS standards
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Magnet
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3