Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.560 |
| 5+ | €141.750 |
| 10+ | €134.900 |
| 25+ | €132.200 |
| 50+ | €129.500 |
Price for:Each
Minimum: 1
Multiple: 1
€149.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010008TD
Order Code7255433
Technical Datasheet
RTD TypeProbe
Length150mm
RTD AccuracyClass B
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-50°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
010008TD is a heavy duty industrial Pt100 probe with aluminium terminal head, lagging extension.
- Pt100, class B, 4 wire to IEC 60751 sensor type
- 316 stainless steel, welded tip, 6mm x 150mm probe
- 12.5mm diameter x 75mm extension
- 1/2inch BSP, stainless steel thread process connection
- Tip temperature rating range from -50°C to +450°C
- Aluminium with captive, threaded cover housing a DIN terminal block
- IP67 assembly rating, M20 cable gland cable entry
- 6mm probe diameter
- 150mm probe length
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class B
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
Length
150mm
External Diameter
6mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
150mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48