Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.400 |
| 5+ | €42.920 |
| 10+ | €39.440 |
| 25+ | €36.970 |
| 50+ | €35.200 |
| 100+ | €33.530 |
Price for:Each
Minimum: 1
Multiple: 1
€46.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBMB5X-03M
Order Code4212628
Product RangeWPUSBMB5X Series
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBMB5X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
WPUSBMB5X Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for WPUSBMB5X-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001