Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-05M
Order Code2751167
Product RangeWPUSBAX Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.310 |
| 5+ | €48.380 |
| 10+ | €44.450 |
| 25+ | €41.680 |
| 50+ | €39.690 |
| 100+ | €37.800 |
Price for:Each
Minimum: 1
Multiple: 1
€52.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-05M
Order Code2751167
Product RangeWPUSBAX Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBAX Series
SVHCTo Be Advised
Product Overview
The WPUSBAX-05M is an USB A female plug to standard USB A male waterproof Receptacle Connector with revision 2.0 compliant. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available.
- Threaded couplings and O-ring seals to provide IP67 rated protection against water and dust
- 30µ" Gold-plated contacts to provide reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
Applications
Consumer Electronics, Automation & Process Control
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Product Range
WPUSBAX Series
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for WPUSBAX-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051937