Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.620 |
| 5+ | €96.650 |
| 10+ | €94.680 |
| 25+ | €92.700 |
| 50+ | €90.730 |
| 100+ | €88.760 |
Price for:Each
Minimum: 1
Multiple: 1
€98.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00002-3M
Order Code4211616
Product RangeVPA00002 Series
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeVPA00002 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
VPA00002 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155