Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUSBC2-MM-1FT
Order Code4206474
Product RangeUSBC2-MM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBC2-MM-1FT
Order Code4206474
Product RangeUSBC2-MM Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeUSBC2-MM Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
1ft
Jacket Colour
Gray
Product Range
USBC2-MM Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for USBC2-MM-1FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability