Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMB5-1M
Order Code2751154
Product RangeUPMB5 Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.430 |
| 10+ | €16.410 |
| 25+ | €15.380 |
| 100+ | €13.950 |
| 250+ | €13.590 |
| 500+ | €13.230 |
Price for:Each
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-1M
Order Code2751154
Product RangeUPMB5 Series
Technical Datasheet
Connector Type AWire to Board 6 Position Receptacle
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeUPMB5 Series
SVHCTo Be Advised
Product Overview
The UPMB5-1M is a 1m grey USB type B Adapter with female bulkhead to female header connector. The cable is designed to make board-to-box USB connections a cinch. This light flexible USB cable uses a pre-installed 5 pin female housing to a molded flange-mount USB type B female. Look no further for USB panel mount solution. The cable is double shielded for maximum EMI resistance and the power conductors are 26AWG to make the overall cable more flexible.
- Allows USB cables to be passed through panels or enclosures
- Type B jack (bulkhead/panel mount) to 5 position female header connector, 0.100" or 2.54mm pitch
- Mounting hardware included
- Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Portable Devices
Technical Specifications
Connector Type A
Wire to Board 6 Position Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
1m
Product Range
UPMB5 Series
Technical Docs (2)
Alternatives for UPMB5-1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035