Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMAA-03M.
Order Code4063804
Product RangeUPMAA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.090 |
Price for:Each
Minimum: 1
Multiple: 1
€15.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAA-03M.
Order Code4063804
Product RangeUPMAA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB Standard-
Jacket ColourGray
Electronic Marking-
Product RangeUPMAA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Gray
Product Range
UPMAA Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041958