Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA5-2M
Order Code4211312
Product RangeUPMA5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.990 |
10+ | €25.470 |
25+ | €24.950 |
100+ | €24.430 |
250+ | €23.910 |
500+ | €23.390 |
Price for:Each
Minimum: 1
Multiple: 1
€25.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2M
Order Code4211312
Product RangeUPMA5 Series
Technical Datasheet
Connector Type AHeader Receptacle 5 Position
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourGrey
Product RangeUPMA5 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Header Receptacle 5 Position
Cable Length - Imperial
6.56ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
2m
Product Range
UPMA5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018