Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.570 |
| 5+ | €80.740 |
| 10+ | €75.910 |
| 25+ | €72.380 |
| 50+ | €69.820 |
| 100+ | €67.340 |
Price for:Each
Minimum: 1
Multiple: 1
€85.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUMC-201
Order Code2751153
Technical Datasheet
Connector Type AUSB 1.1 A Plug
Connector Type B0
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The UMC-201 is a 1m easy-to-install USB to Serial Converter Cable, allows to connect a USB port on a PC or laptop to legacy RS232 devices such as PDA's and GPS systems. This USB to serial converter features DB9 male connectors for the RS232 connection and a USB type A male connector for the PC or laptop connection. Each USB to serial converter ships with a driver/installation CD.
- Converts USB to RS232
- Easy to configure saves time
- Provides migration path to legacy RS-232 equipment protecting investment
- Full compliance with USB specification 1.1
- Compatible with Windows, Linux and MAC platforms
- Full plug-and-play and hot-plugged functions
- FTDI/232 RL Chipset
- 1200bps to 921.6kbps Baud rate
- Black plastic housing
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Security
Technical Specifications
Connector Type A
USB 1.1 A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
0
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338