Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD015FF
Order Code2293824
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The UAD015FF is an USB Type-A Female to USB Type-A Female Shielded In-line Adapter, UAD01 series adapters provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. It is a handy adapter to have on hand to solve mismatched USB connector combinations in the field. Featuring a durable, fully-moulded design with internal shielding that protects signals from EMI/RFI.
- Solves mismatched USB connector combinations
- Moulded construction provides durability
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- Easily convert existing cables to needs
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009