Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.320 |
5+ | €35.590 |
10+ | €34.870 |
25+ | €34.140 |
50+ | €33.410 |
100+ | €32.690 |
Price for:Each
Minimum: 1
Multiple: 1
€36.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00034-50I
Order Code4212562
Product RangeU3A00034 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric1.3m
Cable Length - Imperial50ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeU3A00034 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
50ft
Jacket Colour
Blue
Product Range
U3A00034 Series
Cable Length - Metric
1.3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111