Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRGIX601IN-TEL-2M
Order Code4126685
Product RangeTRGIX601IN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €90.780 |
5+ | €85.290 |
10+ | €79.800 |
Price for:Each
Minimum: 1
Multiple: 1
€90.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX601IN-TEL-2M
Order Code4126685
Product RangeTRGIX601IN Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourTeal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRGIX601IN Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
2m
Product Range
TRGIX601IN Series
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Colour
Teal
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137214
Product traceability