Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €201.630 |
| 5+ | €197.600 |
| 10+ | €193.560 |
| 25+ | €189.530 |
| 50+ | €185.500 |
| 100+ | €181.470 |
Price for:Each
Minimum: 1
Multiple: 1
€201.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG795MZ-10
Order Code4214392
Technical Datasheet
LAN CategoryCat7
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction0
Jacket ColourBlack
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Cable Construction
0
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG795MZ-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426376