Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €125.840 |
Price for:Each
Minimum: 1
Multiple: 1
€125.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG795MZ-02
Order Code3270473
Technical Datasheet
LAN CategoryCat7
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Technical Specifications
LAN Category
Cat7
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975