Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.280 |
10+ | €18.890 |
25+ | €18.510 |
100+ | €18.120 |
250+ | €17.740 |
500+ | €17.350 |
Price for:Each
Minimum: 1
Multiple: 1
€19.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD845RSGRY-7
Order Code4214106
Product RangeTRD845RS Series
LAN CategoryCat5e
Connector to Connector45° RJ45 Plug to RJ45 Plug
Cable Construction0
Jacket ColourGrey
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeTRD845RS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
0
Cable Length - Metric
2.1m
Product Range
TRD845RS Series
Connector to Connector
45° RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001