Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD795BLK-1M
Order Code3874571
Product RangeTRD795 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD795BLK-1M
Order Code3874571
Product RangeTRD795 Series
Technical Datasheet
LAN CategoryCat7
Cable Length - Metric1m
Cable ConstructionFTP (Foiled Twisted Pair)
Cable Length - Imperial3.3ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Product RangeTRD795 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LAN Category
Cat7
Cable Construction
FTP (Foiled Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TRD795 Series
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526