Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD795BLK-10M
Order Code4729828
Product RangeTRD795 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.940 |
| 5+ | €74.870 |
| 10+ | €68.790 |
| 25+ | €64.490 |
| 50+ | €61.420 |
| 100+ | €58.490 |
Price for:Each
Minimum: 1
Multiple: 1
€80.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD795BLK-10M
Order Code4729828
Product RangeTRD795 Series
Technical Datasheet
LAN CategoryCat7
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRD795 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat7
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
10m
Product Range
TRD795 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
32.8ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001