Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.970 |
5+ | €28.760 |
10+ | €27.320 |
25+ | €25.990 |
50+ | €24.460 |
100+ | €23.180 |
Product Information
Product Overview
TRD695SCR-7 is a 7ft RJ45 / RJ45 grey PVC jacket shielded Cat 6 cable. For protection against EMI/RFI interference, high-performance Category 6 shielded patch cable series is perfect. Designed for today's high-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Typical applications include industrial Ethernet, 802.3ab Gigabit Ethernet, factory automation, process industry applications and harsh environment applications.
- Category 6 rated for high speed network performance, EIA568 compliant for compatibility with network
- Aluminized polyester shield for protection from EMI
- 26AWG stranded conductors for flexibility
Technical Specifications
Cat6
-
2.1m
TRD695SCR Series
RJ45 Plug to RJ45 Plug
Grey
7ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate