Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695BLK-7
Order Code4204327
Product RangeTRD695 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.640 |
10+ | €17.550 |
25+ | €15.650 |
100+ | €14.920 |
250+ | €14.720 |
500+ | €14.510 |
Price for:Each
Minimum: 1
Multiple: 1
€20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695BLK-7
Order Code4204327
Product RangeTRD695 Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeTRD695 Series
SVHCTo Be Advised
Product Overview
TRD695BLK-7 is a 7ft black RJ45 / RJ45, premium Cat 6 cable. High-speed performance and superior quality Cat 6 cable assembly is the right choice for your network. Typical applications include 1000Base-T, 10/100/1000 applications, 802.3ab Gigabit Ethernet and high-speed LAN applications.
- Category 6 RJ45 patch cables for high-speed Ethernet and Gigabit applications
- 24AWG 4-pair stranded Category 6 cable for compatibility with today's networks
- Integrated snagless boot for simple connection to high-density patch panels
- Exceeds EIA568B requirements for installation in all Ethernet networks
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.1m
Product Range
TRD695 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101945