Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD632ASFLAT-BLK-50F
Order Code4126677
Product RangeTRD632ASFLAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.920 |
Price for:Each
Minimum: 1
Multiple: 1
€89.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD632ASFLAT-BLK-50F
Order Code4126677
Product RangeTRD632ASFLAT Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric15.2m
Cable Length - Imperial50ft
Product RangeTRD632ASFLAT Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
15.2m
Product Range
TRD632ASFLAT Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
50ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268078
Product traceability