Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.810 |
10+ | €12.160 |
25+ | €11.920 |
100+ | €11.670 |
250+ | €11.430 |
500+ | €11.190 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDG1026KC-R5E
Order Code4204357
Technical Datasheet
Connector TypeRJ45 Right Angled
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Product Overview
TDG1026KC-R5E is a Category 5E Unshielded RJ45 (8x8) right angle Keystone coupler. The new right-angle series of Category 5e, 6 and 6a coupler offers true 90° connectivity while meeting Category standards. This unique right angle keystone coupler is designed to address tight-fit applications commonly seen with wall plates and some patch panel designs. This robust right angle Category rated coupler comes in C5e, C6 & C6a versions and fit standard 0.765" X 0.585". Typical applications include LAN, premise wiring, MDF/IDF and Ethernet applications.
- High performance Cat 5e right angle coupler for panel, wall plate and enclosure mounting
- Meets or exceeds Category 5e standards
- Gold plated contacts provide reliable connections with repeated mating cycles
- EIA568A/B dual wiring provides compatibility in every installation
- RJ45 jacks conform to TIA-1096
Technical Specifications
Connector Type
RJ45 Right Angled
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009571